- Home ›
- All Products›
- Relays ›
- Relay Sockets & Accessories ›
- Relay Sockets & Accessories ›
- MR08-PCB-1GN
MR08-PCB-1GN
Custom Connector
Conn Relay Socket SKT 8 POS 4.44mm Solder ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Relay Socket SKT 8 POS 4.44mm Solder ST Thru-Hole
Search Keywords: MR08PCB1GN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Custom Connector
-
Part No:MR08-PCB-1GN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Relay Socket
-
Mounting:Through Hole
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Buy all 50 in-stock or the regular minimum order quantity of 100
Stock lot only:
50
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$0.7259
100
$0.6599
300
$0.6125
500
$0.5513
1,000
$0.5147
2,500
$0.4936
5,000
$0.4924
7,500
$0.4873
10,000 +
$0.4861
Click for Quote
Log in
to unlock special pricing