- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- U-3
3 Circuit 1.160" (29.46mm) Barrier Block Connector - Screws.
Accessories Notify Me
RoHS Compliant
Description
+
3 Circuit 1.160" (29.46mm) Barrier Block Connector - Screws.
Search Keywords: U3
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | U-3 |
| Alias/AKA: | 268203000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Frequently Asked Questions
Is U-3 RoHS compliant?
Yes, U-3 is RoHS compliant.
What is the lead time for U-3?
The standard lead time for U-3 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
1
$69.30
5
$67.11
10
$66.16
20
$65.22
50
$63.98
100 +
$63.03
Click for Quote
Log in
to unlock special pricing