- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- GBS-4
Curtis Industries
GBS-4
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 4 POS 11.11mm Screw Panel Mount 20A
Search Keywords: GBS4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:GBS-4
-
Alias/AKA:266734000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:11.11 mm
-
Number of Circuits:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:150(Max) °C
Frequently Asked Questions
Is GBS-4 RoHS compliant?
Yes, GBS-4 is RoHS compliant.
What is the lead time for GBS-4?
The standard lead time for GBS-4 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$3.72
50
$3.33
200
$3.21
400
$3.12
600
$3.11
1,000
$3.08
2,600
$3.04
5,000 +
$3.03
Click for Quote
Log in
to unlock special pricing