- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- FD00DD020
FD00DD020
Curtis Industries
Power Line Filter 60Hz 20A 80VDC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Line Filter 60Hz 20A 80VDC Threaded Stud Flange Mount
Search Keywords: FD00DD020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:FD00DD020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:80 VDC
-
Maximum Current Rating:20 A
-
Operating Frequency:60 Hz
-
Operating Temperature:0 to 55 °C
-
Dimension:50.8 x 63.5 x 38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.57
5
$25.04
10
$24.66
30
$23.45
50
$23.10
100
$22.75
250 +
$22.41
Click for Quote
Log in
to unlock special pricing