Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

F1100AA01

Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: F1100AA01
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: F1100AA01
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Mounting: Flange Mount
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1 A
Operating Frequency: 50,60 Hz
Dimension: 63.5 x 36.2 x 15.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is F1100AA01 RoHS compliant?
Yes, F1100AA01 is RoHS compliant.
What is the lead time for F1100AA01?
The standard lead time for F1100AA01 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
9 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.24
30
$13.55
50
$13.35
100
$12.99
250
$12.83
500
$12.75
1,000 +
$12.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!