Image is representational - see manufacturer specifications

Curtis Industries Authorized Distributor

EFTC-4

Conn Barrier Strip 4 POS 9.52mm Solder ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 4 POS 9.52mm Solder ST Panel Mount 15A
Search Keywords: EFTC4
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Curtis Industries
Part No: EFTC-4
Unit of Measure: Per Each
RoHS: Yes
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Barrier Strip
Mounting: Panel Mount
Termination Method: Solder
Pitch: 9.52 mm
Number of Circuits: 4
Maximum Voltage Rating: 250 V
Maximum Current Rating: 15 A
Wire Size: 16 AWG
Operating Temperature: 150(Max) °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EFTC-4 RoHS compliant?
Yes, EFTC-4 is RoHS compliant.
What is the lead time for EFTC-4?
The standard lead time for EFTC-4 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks can ship 1/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$2.62
10
$2.57
25
$2.52
50
$2.47
100
$2.42
250 +
$2.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!