- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 562010060
562010060
Curtis Industries
Conn Barrier Strip 6 POS 14.3mm Screw Cable Mount 50A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 14.3mm Screw Cable Mount 50A
Search Keywords: 562010060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:562010060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:14.3 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50 A
-
Wire Size:8-22 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
334
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
5
$8.34
10
$8.32
25
$8.30
50
$8.28
100
$6.21
150
$5.80
200 +
$5.68
Click for Quote
Log in
to unlock special pricing