- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 433212080
Curtis Industries
433212080
Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 8 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 433212080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:433212080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 433212080 RoHS compliant?
Yes, 433212080 is RoHS compliant.
What is the lead time for 433212080?
The standard lead time for 433212080 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
5
$4.81
25
$4.37
200
$4.14
400
$4.03
600
$3.91
1,000
$3.86
2,600
$3.82
5,000 +
$3.79
Click for Quote
Log in
to unlock special pricing