- Home ›
- All Products›
- 432601040
432601040
Curtis Industries
Conn Barrier Strip 4 POS 11.11mm Wire Wrap ST Panel Mount 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 11.11mm Wire Wrap ST Panel Mount 20A
Search Keywords: 432601040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:432601040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$2.56
50
$2.33
200
$2.24
400
$2.21
600
$2.08
1,000
$2.07
2,600
$2.05
5,000 +
$2.03
Click for Quote
Log in
to unlock special pricing