- Home ›
- All Products›
- 431110060
431110060
Curtis Industries
Conn Barrier Strip 6 POS 11.12mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 11.12mm Solder ST Thru-Hole 20A
Search Keywords: 431110060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:431110060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$2.81
50
$2.51
200
$2.45
400
$2.40
600
$2.28
1,000
$2.27
2,600
$2.23
5,000 +
$2.22
Click for Quote
Log in
to unlock special pricing