- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 431110040
Curtis Industries
431110040
Conn Barrier Strip 4 POS 11.12mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 11.12mm Solder ST Thru-Hole 20A
Search Keywords: 431110040
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 431110040 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 431110040 RoHS compliant?
Yes, 431110040 is RoHS compliant.
What is the lead time for 431110040?
The standard lead time for 431110040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
10
$2.73
200
$2.12
400
$2.06
600
$1.99
1,000
$1.90
2,600
$1.85
5,000
$1.81
7,600 +
$1.78
Click for Quote
Log in
to unlock special pricing