- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 430600020
430600020
Curtis Industries
Conn Barrier Strip 2 POS 11.11mm Wire Wrap ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 11.11mm Wire Wrap ST Panel Mount 20A
Search Keywords: 430600020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:430600020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Barrier Strip
-
Mounting:Panel Mount
-
Gender:N/A
-
Termination Method:Wire Wrap
-
Pitch:11.11 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:20 A
-
Wire Size:12-22 AWG
-
Operating Temperature:105(Max) °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/2/26
Price (USD)
Qty
Unit Price
25
$2.08
200
$1.69
400
$1.61
600
$1.52
1,000
$1.44
2,600
$1.40
5,000
$1.36
7,600 +
$1.34
Click for Quote
Log in
to unlock special pricing