- Home ›
- All Products›
- 430202040
Curtis Industries
430202040
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 11.11mm Solder ST Thru-Hole 20A
Search Keywords: 430202040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:430202040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 430202040 RoHS compliant?
Yes, 430202040 is RoHS compliant.
What is the lead time for 430202040?
The standard lead time for 430202040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.31
200
$3.02
400
$2.93
600
$2.92
1,000
$2.91
2,600
$2.90
5,000 +
$2.89
Click for Quote
Log in
to unlock special pricing