- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 325010040
Curtis Industries
325010040
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 15A
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 4 POS 8.26mm Solder ST Thru-Hole 15A
Search Keywords: 325010040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:325010040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 325010040 RoHS compliant?
Yes, 325010040 is RoHS compliant.
What is the lead time for 325010040?
The standard lead time for 325010040 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
225
Can Ship immediately
Minimum Order Quantity:
10
5 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
10
$5.80
50
$4.05
200
$3.71
400
$3.59
600
$3.58
1,000
$3.57
2,600
$3.56
5,000 +
$3.55
Click for Quote
Log in
to unlock special pricing