- Home ›
- All Products›
- 278609009
278609009
Curtis Industries
Conn Barrier Strip 9 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 9 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278609009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278609009
-
Alias/AKA:CBPC-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
50
$17.03
100
$10.48
150
$8.30
200 +
$8.13
Click for Quote
Log in
to unlock special pricing