- Home ›
- All Products›
- 278608008
278608008
Curtis Industries
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278608008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278608008
-
Alias/AKA:CBPW-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$17.47
10
$17.43
25
$17.39
50
$17.34
100
$10.67
150
$8.45
200 +
$8.28
Click for Quote
Log in
to unlock special pricing