- Home ›
- All Products›
- 278215009
278215009
Curtis Industries
Conn Barrier Strip 15 POS 9.52mm Solder ST Thru-Hole 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 15 POS 9.52mm Solder ST Thru-Hole 20A
Search Keywords: 278215009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278215009
-
Alias/AKA:CFTPC-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
761
Can Ship immediately
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$16.42
5
$15.85
10
$15.47
25
$15.24
50
$15.02
200
$14.43
400 +
$14.34
Click for Quote
Log in
to unlock special pricing