- Home ›
- All Products›
- 278010000
278010000
Curtis Industries
Conn Barrier Strip 10 POS 11.1mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 10 POS 11.1mm Solder ST Panel Mount 20A
Search Keywords: 278010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:278010000
-
Alias/AKA:CFT-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$11.81
25
$11.22
50
$10.96
200
$10.52
400
$10.38
600
$10.32
1,000 +
$10.29
Click for Quote
Log in
to unlock special pricing