- Home ›
- All Products›
- 269716000
269716000
Curtis Industries
Conn Barrier Strip 16 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 16 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269716000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269716000
-
Alias/AKA:GBFTX-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
87
Can Ship immediately
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$14.69
10
$14.34
25
$14.12
50
$13.92
200
$13.55
400
$13.37
600 +
$13.29
Click for Quote
Log in
to unlock special pricing