- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269305000
269305000
Curtis Industries
Conn Barrier Strip 5 POS 11.11mm Solder Lug ST Cable Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 11.11mm Solder Lug ST Cable Mount 20A
Search Keywords: 269305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269305000
-
Alias/AKA:GFTQX-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$14.20
10
$12.41
25
$11.60
50
$11.24
100
$10.78
150
$10.67
200 +
$10.56
Click for Quote
Log in
to unlock special pricing