- Home ›
- All Products›
- 269177000
269177000
Curtis Industries
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Search Keywords: 269177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269177000
-
Alias/AKA:GFTAX-7-NPBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
50
$11.04
100
$10.69
150
$10.25
200 +
$10.15
Click for Quote
Log in
to unlock special pricing