- Home ›
- All Products›
- 269024009
269024009
Curtis Industries
Conn Barrier Strip 24 POS 11.11mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269024009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269024009
-
Alias/AKA:GFTXC-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
50
$73.51
100
$38.92
150
$27.39
200 +
$26.84
Click for Quote
Log in
to unlock special pricing