- Home ›
- All Products›
- 269015009
Curtis Industries
269015009
Conn Barrier Strip 15 POS 11.11mm Screw Panel Mount 20A
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 15 POS 11.11mm Screw Panel Mount 20A
Search Keywords: 269015009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269015009
-
Alias/AKA:GFTCX-15, GFTXC-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is 269015009 RoHS compliant?
Yes, 269015009 is RoHS compliant.
What is the lead time for 269015009?
The standard lead time for 269015009 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Can Ship immediately
5 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
1
$17.41
5
$16.81
10
$16.41
25
$16.16
50
$15.93
200
$15.30
400 +
$15.21
Click for Quote
Log in
to unlock special pricing