- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 269003000
269003000
Curtis Industries
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 3 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 269003000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:269003000
-
Alias/AKA:GFTX-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
On Order:
200
can ship 8/24/26
Minimum Order Quantity:
5
22 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
5
$6.79
50
$4.66
200
$4.24
400
$3.94
600
$3.84
1,000
$3.68
2,600
$3.67
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing