- Home ›
- All Products›
- 268203000
268203000
Curtis Industries
3 Circuit 1.160" (29.46mm) Barrier Block Connector - Screws.
Accessories Notify Me
RoHS Compliant
Description
+
3 Circuit 1.160" (29.46mm) Barrier Block Connector - Screws.
Search Keywords: 268203000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:268203000
-
Alias/AKA:U-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
3 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$70.44
5
$67.71
10
$66.74
20
$64.94
50
$64.11
100 +
$63.72
Click for Quote
Log in
to unlock special pricing