- Home ›
- All Products›
- 266120000
266120000
Curtis Industries
Conn Barrier Strip 20 POS 11.11mm Solder ST Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Barrier Strip 20 POS 11.11mm Solder ST Panel Mount 20A
Search Keywords: 266120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:266120000
-
Alias/AKA:GFTA-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$24.05
5
$23.22
10
$22.67
25
$22.32
50
$21.85
200
$21.14
400 +
$21.01
Click for Quote
Log in
to unlock special pricing