- Home ›
- All Products›
- 260004000
260004000
Curtis Industries
Conn Terminal Block F 8 POS 16.56mm Screw Panel Mount 30A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Terminal Block F 8 POS 16.56mm Screw Panel Mount 30A
Search Keywords: 260004000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:260004000
-
Alias/AKA:H-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$32.09
5
$32.01
10
$31.93
13
$31.85
25
$24.84
38
$22.88
50 +
$22.42
Click for Quote
Log in
to unlock special pricing