- Home ›
- All Products›
- 247392000
Curtis Industries
247392000
Barrier Block - 22 Pole - 44 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 22 Pole - 44 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247392000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247392000
-
Alias/AKA:2022-YWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247392000 RoHS compliant?
Yes, 247392000 is RoHS compliant.
What is the lead time for 247392000?
The standard lead time for 247392000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$29.77
100
$18.32
150
$14.50
200 +
$14.21
Click for Quote
Log in
to unlock special pricing