- Home ›
- All Products›
- 247382000
Curtis Industries
247382000
Barrier Block - 12 Pole - 24 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 12 Pole - 24 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247382000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247382000
-
Alias/AKA:2012-YWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247382000 RoHS compliant?
Yes, 247382000 is RoHS compliant.
What is the lead time for 247382000?
The standard lead time for 247382000 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
50
$17.32
100
$10.66
150
$8.44
200 +
$8.27
Click for Quote
Log in
to unlock special pricing