- Home ›
- All Products›
- 247375000
Curtis Industries
247375000
Barrier Block - 5 Pole - 10 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 5 Pole - 10 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247375000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Curtis Industries |
| Part No: | 247375000 |
| Alias/AKA: | 2005-YWY |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 247375000 RoHS compliant?
Yes, 247375000 is RoHS compliant.
What is the lead time for 247375000?
The standard lead time for 247375000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
8 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
50
$6.14
100
$4.61
150
$4.30
200 +
$4.21
Click for Quote
Log in
to unlock special pricing