- Home ›
- All Products›
- 247374000
247374000
Curtis Industries
Barrier Block - 4 Pole - 8 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Pole - 8 Position - .652" x .062 dia. Wire wrap pin - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247374000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247374000
-
Alias/AKA:2004-YWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$4.79
50
$3.89
200
$3.72
400
$3.56
600
$3.41
1,000
$3.40
2,600
$3.23
5,000 +
$3.19
Click for Quote
Log in
to unlock special pricing