- Home ›
- All Products›
- 247352000
Curtis Industries
247352000
Barrier Block - 22 Pole - 44 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 22 Pole - 44 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247352000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247352000
-
Alias/AKA:2022-YSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247352000 RoHS compliant?
Yes, 247352000 is RoHS compliant.
What is the lead time for 247352000?
The standard lead time for 247352000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$14.06
10
$13.72
25
$13.51
50
$13.32
200
$12.96
400
$12.80
600 +
$12.72
Click for Quote
Log in
to unlock special pricing