- Home ›
- All Products›
- 247334000
247334000
Curtis Industries
Barrier Block - 4 Pole - 8 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Pole - 8 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247334000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247334000
-
Alias/AKA:2004-YSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
10
$4.50
50
$3.66
200
$3.49
400
$3.34
600
$3.21
1,000
$3.20
2,600
$3.04
5,000 +
$3.00
Click for Quote
Log in
to unlock special pricing