- Home ›
- All Products›
- 247331000
247331000
Curtis Industries
Barrier Block - 1 Pole - 2 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 1 Pole - 2 Position - Solder terminal - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247331000
-
Alias/AKA:2001-YSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$2.12
200
$1.72
400
$1.64
600
$1.59
1,000
$1.51
2,600
$1.47
5,000
$1.43
7,600 +
$1.42
Click for Quote
Log in
to unlock special pricing