- Home ›
- All Products›
- 247265000
Curtis Industries
247265000
Barrier Block - 5 Pole - 10 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Barrier Block - 5 Pole - 10 Position - Single solder tab - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247265000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247265000
-
Alias/AKA:2005-3/4ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
200
Frequently Asked Questions
Is 247265000 RoHS compliant?
Yes, 247265000 is RoHS compliant.
What is the lead time for 247265000?
The standard lead time for 247265000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
50
$5.06
100
$3.79
150
$3.54
200 +
$3.47
Click for Quote
Log in
to unlock special pricing