- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247220000
247220000
Curtis Industries
Barrier Block - 20 Pole - 40 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Barrier Block - 20 Pole - 40 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247220000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247220000
-
Alias/AKA:2020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
On Order:
225
can ship 7/17/26
Stock lot only:
2
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$18.271
5
$16.610
10
$11.830
25
$10.430
50
$9.650
100
$8.960
150
$8.920
200 +
$8.210
Click for Quote
Log in
to unlock special pricing