- Home ›
- All Products›
- 247217000
247217000
Curtis Industries
Barrier Block - 17 Pole - 34 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Description
+
Barrier Block - 17 Pole - 34 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247217000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247217000
-
Alias/AKA:2017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$6.53
25
$6.31
50
$6.22
200
$6.04
400
$5.95
600
$5.90
1,000 +
$5.83
Click for Quote
Log in
to unlock special pricing