- Home ›
- All Products›
- 247215000
247215000
Curtis Industries
Barrier Block - 15 Pole - 30 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 15 Pole - 30 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247215000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247215000
-
Alias/AKA:2015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
85
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$9.37
10
$9.35
25
$9.32
50
$9.30
100
$6.97
150
$6.51
200 +
$6.38
Click for Quote
Log in
to unlock special pricing