- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247212000
247212000
Curtis Industries
Barrier Block - 12 Pole - 24 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 12 Pole - 24 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247212000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247212000
-
Alias/AKA:2012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
415
Ships today, if you order in
Minimum Order Quantity:
5
7 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$13.10
25
$10.87
200
$9.63
400
$9.42
600
$9.40
1,000
$9.38
2,600
$8.92
5,000 +
$8.78
Click for Quote
Log in
to unlock special pricing