- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247210000
247210000
Curtis Industries
Barrier Block - 10 Pole - 20 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Barrier Block - 10 Pole - 20 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247210000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247210000
-
Alias/AKA:2010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$6.82
100
$6.60
150
$6.46
200 +
$6.22
Click for Quote
Log in
to unlock special pricing