- Home ›
- All Products›
- 247204000
247204000
Curtis Industries
Barrier Block - 4 Pole - 8 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 4 Pole - 8 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247204000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247204000
-
Alias/AKA:2004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
174
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$5.06
200
$4.30
400
$4.12
600
$4.02
1,000
$3.88
2,600
$3.64
5,000
$3.46
7,600 +
$3.38
Click for Quote
Log in
to unlock special pricing