- Home ›
- All Products›
- 247203000
247203000
Curtis Industries
Barrier Block - 3 Pole - 6 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 3 Pole - 6 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247203000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247203000
-
Alias/AKA:2003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Ships today, if you order in
Minimum Order Quantity:
10
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$3.820
200
$2.086
400
$1.883
600
$1.767
1,000
$1.678
2,600
$1.670
5,000
$1.540
7,600 +
$1.532
Click for Quote
Log in
to unlock special pricing