- Home ›
- All Products›
- 247201000
247201000
Curtis Industries
Barrier Block - 1 Pole - 2 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Barrier Block - 1 Pole - 2 Position - - .4375 inch (11.11mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247201000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247201000
-
Alias/AKA:2001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
200
Order Increment:
200
7 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
200
$1.31
400
$1.25
600
$1.20
1,000
$1.19
2,600
$1.15
5,000
$1.12
7,600
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing