- Home ›
- All Products›
- 247162000
Curtis Industries
247162000
Terminal Block - 2 Pole - 4 Position - .652" x .062 dia. wire wrap pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 2 Pole - 4 Position - .652" x .062 dia. wire wrap pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247162000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247162000
-
Alias/AKA:1502-YWY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247162000 RoHS compliant?
Yes, 247162000 is RoHS compliant.
What is the lead time for 247162000?
The standard lead time for 247162000 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10
$3.02
200
$2.34
400
$2.28
600
$2.13
1,000
$2.04
2,600
$1.99
5,000
$1.94
7,600 +
$1.91
Click for Quote
Log in
to unlock special pricing