- Home ›
- All Products›
- 247142000
Curtis Industries
247142000
Terminal Block - 12 Pole - 24 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 12 Pole - 24 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247142000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247142000
-
Alias/AKA:1512-YSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247142000 RoHS compliant?
Yes, 247142000 is RoHS compliant.
What is the lead time for 247142000?
The standard lead time for 247142000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
7 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$14.87
100
$9.15
150
$7.25
200 +
$7.10
Click for Quote
Log in
to unlock special pricing