- Home ›
- All Products›
- 247134000
247134000
Curtis Industries
Terminal Block - 4 Pole - 8 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 4 Pole - 8 Position - Solder terminal - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247134000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247134000
-
Alias/AKA:1504-YSY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$4.67
50
$3.80
200
$3.63
400
$3.47
600
$3.33
1,000
$3.32
2,600
$3.16
5,000 +
$3.12
Click for Quote
Log in
to unlock special pricing