- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 247112000
Curtis Industries
247112000
Terminal Block - 12 Pole - 24 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247112000
-
Alias/AKA:1512-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200