- Home ›
- All Products›
- 247101000
Curtis Industries
247101000
Terminal Block - 1 Pole - 2 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Terminal Block - 1 Pole - 2 Position - .234" x .062 dia. PC pin - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247101000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247101000
-
Alias/AKA:1501-Y
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Frequently Asked Questions
Is 247101000 RoHS compliant?
Yes, 247101000 is RoHS compliant.
What is the lead time for 247101000?
The standard lead time for 247101000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
25
$1.98
200
$1.61
400
$1.54
600
$1.49
1,000
$1.41
2,600
$1.37
5,000
$1.34
7,600 +
$1.33
Click for Quote
Log in
to unlock special pricing