- Home ›
- All Products›
- 247062000
247062000
Curtis Industries
Terminal Block - 2 Pole - 4 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 2 Pole - 4 Position - Single solder tab - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247062000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247062000
-
Alias/AKA:1502-3/4ST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
25
$2.35
200
$1.91
400
$1.82
600
$1.77
1,000
$1.67
2,600
$1.63
5,000
$1.58
7,600 +
$1.57
Click for Quote
Log in
to unlock special pricing