- Home ›
- All Products›
- 247018000
247018000
Curtis Industries
Terminal Block - 18 Pole - 36 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Accessories Notify Me
RoHS Compliant
Description
+
Terminal Block - 18 Pole - 36 Position - - .375 inch (9.52mm) Spacing - 6-32 screw - 22-10AWG
Search Keywords: 247018000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Curtis Industries
-
Part No:247018000
-
Alias/AKA:1518
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Minimum Order Quantity:
5
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$6.74
25
$6.03
50
$6.01
200
$5.76
400
$5.65
600
$5.58
1,000
$5.56
2,600 +
$5.48
Click for Quote
Log in
to unlock special pricing